Molex0559594030Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 40 POS 2mm Solder RA Side Entry Thru-Hole MicroClasp Tray
Other Part Names : 559594030
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 40 | |
| 2 | |
| Solder | |
| 2 | |
| Right Angle | |
| 5 | |
| 3/Contact | |
| 250VAC|250VDC | |
| 1000 | |
| 20 | |
| -40 | |
| 105 | |
| 30 | |
| Tray | |
| 4.4479 | |
| 43.4 | |
| 14.5 | |
| 11.7 | |
| MicroClasp | |
| Through Hole |
Think of Molex's shrouded 0559594030 header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This HDR connector's 40 contacts that are made out of brass and plated with tin over nickel. It has a maximum voltage rating of 250 V. It has a right angle body orientation. Its pitch is 2 mm. It has a header type gender. This is a 2-row connector. This device has a maximum current rating of 3 A/contact. The item will be shipped in tray orientation. This connector has an operating temperature of -25 to 85 °C. 0559594030 is housed in natural polybutylene terephthalate. This product is 43.4 mm long, 11.7 mm tall and 14.5 mm deep. It uses the solder termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

