Molex0559593430Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 34 POS 2mm Solder RA Side Entry Thru-Hole MicroClasp Tray
Other Part Names : 559593430
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 34 | |
| 2 | |
| Solder | |
| 2 | |
| Right Angle | |
| 5 | |
| 3/Contact | |
| 250VDC|250VAC | |
| 1000 | |
| 20 | |
| -40 | |
| 105 | |
| 30 | |
| Tray | |
| 3.8486 | |
| 37.4 | |
| 14.5 | |
| 11.7 | |
| MicroClasp | |
| Through Hole |
Use this shrouded 0559593430 header connector from Molex where IDC ribbon cables are used. This HDR connector's 34 contacts that are made out of brass and plated with tin. This is a 2-row connector. It has a header type gender. Its pitch is 2 mm. It has a right angle body orientation. It has a maximum voltage rating of 250 V. This device has a maximum current rating of 3 A/contact. This component will be shipped in tray format. It uses the solder termination method. This connector has an operating temperature of -25 to 85 °C. 0559593430 is housed in natural glass filled polybutylene terephthalate. This product is 37.4 mm long, 11.7 mm tall and 14.5 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

