Molex0559591030Connector Headers and PCB Receptacles

Conn Shrouded Header (4 Sides) HDR 10 POS 2mm Solder RA Side Entry Thru-Hole MicroClasp Tray

Other Part Names : 559591030

Make strong and binding connections on your circuit boards by adopting this shrouded 0559591030 connector from Molex. This HDR connector's 10 contacts that are made out of brass and plated with tin over nickel. It has a header type gender. Its pitch is 2 mm. It has a right angle body orientation. It has a maximum voltage rating of 250 V. This is a 2-row connector. This device has a maximum current rating of 3 A/contact. This component will be shipped in tray format. 0559591030 is housed in natural glass filled polybutylene terephthalate. This product is 13.4 mm long, 11.7 mm tall and 14.5 mm deep. This connector has an operating temperature of -25 to 85 °C. It uses the solder termination method.

Import TariffMay apply to this part

Total In Stock: 14,837 parts

Regional Inventory: 11,837

    Total$0.81Price for 1

    11,837 In stock: Ships tomorrow

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2423+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Japan
      • In Stock: 11,837 parts
      • Price: $0.8079
    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2307+
      Manufacturer Lead Time:
      25 weeks
      Country Of origin:
      Japan
      • In Stock: 3,000 parts
      • Price: $0.7092

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.