| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8536.69.40.40 |
| Automotive | No |
| PPAP | No |
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 18 |
| Number of Rows | 2 |
| Termination Method | Solder |
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Polarization Type | Center Slot/Dual Side Slots |
| Row Spacing (mm) | 5 |
| Maximum Current Rating (A) | 3/Contact |
| Maximum Voltage Rating | 250VDC|250VAC |
| Insulation Resistance (MOhm) | 1000 |
| Maximum Contact Resistance (mOhm) | 20 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 105 |
| Mating Cycle (Cycles) | 30 |
| Packaging | Tray |
| Product Weight (g) | 1.3981 |
| Product Length (mm) | 21.4 |
| Product Depth (mm) | 11.5 |
| Product Height (mm) | 9.75 |
| Tradename | MicroClasp |
| Mounting | Through Hole |