Molex0559092674Connector Headers and PCB Receptacles
Conn Board to Board HDR 26 POS 0.4mm Solder ST Top Entry SMD SlimStack T/R
Other Part Names : 559092674
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Board to Board | |
| HDR | |
| 26 | |
| 2 | |
| Solder | |
| 0.4 | |
| Straight | |
| 0.3/Contact | |
| 50VDC|50VAC | |
| 100 | |
| 40 | |
| -25 | |
| 85 | |
| 30 | |
| Tape and Reel | |
| 0.02812 | |
| 7.2 | |
| 3.13 | |
| 1.2 | |
| SlimStack | |
| Surface Mount |
Mount this board to board 0559092674 header connector from Molex on a jumper post on your PCB to support physical configuration options. This PL connector's 26 contacts that are made out of brass and plated with gold over nickel. It has a straight body orientation. This is a 2-row connector. It has a plug type gender. It has a maximum voltage rating of 50 VDC|50VAC. Its pitch is 0.4 mm. This device has a maximum current rating of 0.3 A/contact. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. 0559092674 is housed in black glass filled liquid crystal polymer. This product is 7.2 mm long, 1.14 mm tall and 2.13 mm deep. It uses the solder termination method. This connector has an operating temperature of -25 to 85 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

