Molex0559092474Connector Headers and PCB Receptacles

0559092474 Molex Connector Header & PCB Receptacles Board to Board PL 24 POS 0.4mm Solder ST SMD SlimStack™ - Arrow.com

Other Part Names : 559092474

Protect your printed circuit boards from accidental damages with Molex's board to board 0559092474 header connector. This PL connector's 24 contacts that are made out of brass and plated with gold over nickel. It has a maximum voltage rating of 50 VDC|50VAC. It has a straight body orientation. Its pitch is 0.4 mm. This is a 2-row connector. It has a plug type gender. This device has a maximum current rating of 0.3 A/contact. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. 0559092474 is housed in black glass filled liquid crystal polymer. This connector has an operating temperature of -25 to 85 °C. It uses the solder termination method. This product is 6.8 mm long, 1.14 mm tall and 2.13 mm deep.

Import TariffMay apply to this part

18,460 parts: Ships tomorrow

    Total$1.75Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1745+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      South Korea
      • In Stock: 18,460 parts
      • Price: $1.7469

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.