| Compliant | |
| EAR99 | |
| Unconfirmed | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Powerline Signal Coupler | |
| Mounting | Through Hole |
| Package Height | 15.24(Max) mm |
| Package Width | 9.02(Max) mm |
| Package Length | 14.1(Max) mm |
| PCB changed | 7 |
| 7 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

