Bourns055650Current Transformers
Current Transformer 50:1 0.14Ohm Prim. DCR 0.14Ohm Sec. DCR 6000uH Prim. 2 Terminal Pin Thru-Hole
Bourns introduces the model 05560 Current Sense Transformer. It has a current rating of 0.1- 40 A, is ideal for frequencies from 50 Hz to 3 MHz. Model 05560 has a turns ratio of 1:50 with similar style components to 1:2500. Isolation between windings is designed to provide a reinforced level of insulation.
Key Features and Benefits
- • Integrated Primary Current Winding
- • Various Turns Ratios available 1:50 to 1:2500
- • Rated Current up to 40A
- • Reinforced Insulation Level
Applications
- • Power Supplies
- • Motor Control
- • Overload Sensing
- • AC Current Sensing
Featured Products

| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Current Sense Transformer | |
| 50:1 | |
| 100 to 40000 | |
| 6000 | |
| 0.14 | |
| 0.14 | |
| Pin | |
| Through Hole | |
| 2 | |
| -30 | |
| 125 | |
| Tray | |
| 27 | |
| 18 | |
| 17.5 | |
| Ferrite |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

