Molex0552011278Connector Headers and PCB Receptacles
Conn Board to Board HDR 120 POS 0.5mm Solder ST Top Entry SMD SlimStack T/R
Other Part Names : 552011278
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Board to Board | |
| HDR | |
| 120 | |
| 2 | |
| Solder | |
| 0.5 | |
| Straight | |
| 0.5/Contact | |
| 50V | |
| 40 | |
| -25 | |
| 85 | |
| 30 | |
| Tape and Reel | |
| 0.20542 | |
| 32.75 | |
| 3.43 | |
| 1.65 | |
| SlimStack | |
| Surface Mount |
Support physical configuration options for jumper posts by mounting this board to board 0552011278 header connector from Molex. This PL connector's 120 contacts that are made out of brass and plated with gold over nickel. It has a plug type gender. This is a 2-row connector. It has a maximum voltage rating of 50 V. Its pitch is 0.5 mm. It has a straight body orientation. This device has a maximum current rating of 0.5 A/contact. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This connector has an operating temperature of -25 to 85 °C. This product is 32.75 mm long, 1.65 mm tall and 3.43 mm deep. 0552011278 is housed in black glass filled liquid crystal polymer. It uses the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

