Molex0551000670Connector Interface
2.00mm Pitch Serial I/O Connector, Plug Kit, Wire-to-Wire, Solder Type, 8 Circuits
| Compliant | |
| EAR99 | |
| Active | |
| 8544.20.00.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| PL | |
| 6 | |
| 2 | |
| Straight | |
| 2/Contact | |
| 125VDC|125VAC | |
| -40 | |
| 85 | |
| Bag | |
| 9.414493 | |
| Gold | |
| Phosphor Bronze |
A secure connection has never been easier to retain with this telephone/telecom 0551000670 telephone and telecom connector from Molex. This PL connector's 6 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 125 VAC. It has a straight body orientation. This connector has a single port. It has a plug type gender. This device has a maximum current rating of 2 A/contact. This cable has an operating temperature of -40 to 85 °C. 0551000670 is housed in black plastic.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

