Molex0550911274Connector Headers and PCB Receptacles
Conn Board to Board HDR 120 POS 0.635mm Solder ST Top Entry SMD SlimStack T/R
Other Part Names : 550911274
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Board to Board | |
| HDR | |
| 120 | |
| 2 | |
| Solder | |
| 0.635 | |
| Straight | |
| 0.5/Contact | |
| 100V | |
| 1000 | |
| 40 | |
| -55 | |
| 105 | |
| 50 | |
| Tape and Reel | |
| 0.986403 | |
| 44.97 | |
| 5 | |
| 5 | |
| SlimStack | |
| Contact Plating Thickness | (0.25/1.5)um |
| Surface Mount |
This board to board 0550911274 header connector from Molex is used for jumper posts to support physical configuration options on printed circuit boards. This HDR connector's 120 contacts that are made out of copper alloy and plated with gold over nickel. Its pitch is 0.635 mm. This is a 2-row connector. It has a straight body orientation. It has a header type gender. It has a maximum voltage rating of 100 V. This device has a maximum current rating of 0.5 A/contact. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This connector has an operating temperature of -55 to 85 °C. This product is 44.97 mm long, 5 mm tall and 5.2 mm deep. 0550911274 is housed in black liquid crystal polymer. It uses the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

