Molex0550911074Connector Headers and PCB Receptacles
Conn Board to Board HDR 100 POS 0.635mm Solder ST SMD SlimStack T/R
Other Part Names : 550911074
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Board to Board | |
| HDR | |
| 100 | |
| 2 | |
| Solder | |
| 0.635 | |
| Straight | |
| 2.27 | |
| 0.5/Contact | |
| 100V | |
| 1000 | |
| 70 | |
| -55 | |
| 105 | |
| 50 | |
| Tape and Reel | |
| 0.8423 | |
| 38.62 | |
| 5 | |
| 5 | |
| SlimStack | |
| Surface Mount |
Mount this board to board 0550911074 header connector from Molex on a jumper post on your PCB to support physical configuration options. This HDR connector's 100 contacts that are made out of copper alloy and plated with gold over nickel. It has a maximum voltage rating of 100 V. This is a 2-row connector. It has a straight body orientation. It has a header type gender. Its pitch is 0.635 mm. This device has a maximum current rating of 0.5 A/contact. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. 0550911074 is housed in black liquid crystal polymer. It uses the solder termination method. This connector has an operating temperature of -55 to 85 °C. This product is 38.62 mm long, 5 mm tall and 5 mm deep.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

