Molex0550910874Connector Headers and PCB Receptacles

0550910874 Molex Connector Header & PCB Receptacles Board to Board 80 POS 0.635mm Solder ST SMD SlimStack - Arrow.com

Molex brings you their board to board 0550910874 header connector, an important safety tool for protecting your electronic components from accidental damage. This HDR connector's 80 contacts that are made out of copper alloy and plated with gold over nickel. This is a 2-row connector. It has a maximum voltage rating of 100 VAC. Its pitch is 0.64 mm. It has a straight body orientation. It has a header type gender. This device has a maximum current rating of 0.5 A/contact. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. 0550910874 is housed in black glass filled liquid crystal polymer. This product is 32.27 mm long, 5 mm tall and 5.2 mm deep. This connector has an operating temperature of -55 to 85 °C. It uses the solder termination method.

Import TariffMay apply to this part

67,001 parts: Ships tomorrow

    Total$5.56Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1820+
      Manufacturer Lead Time:
      14 weeks
      Minimum Of :
      1
      Maximum Of:
      1
      Country Of origin:
      Japan
         
      • Price: $5.5641
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1820+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      Japan
      • In Stock: 1 part
      • Price: $5.5641
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1850+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      China
      • In Stock: 67,000 parts
      • Price: $5.509

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.