Molex0550910374Connector Headers and PCB Receptacles

0550910374 Molex Connector Header & PCB Receptacles Board to Board HDR 30 POS 0.635mm Solder SMD SlimStack - Arrow.com

Other Part Names : 550910374

Think of Molex's board to board 0550910374 header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This HDR connector's 30 contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. This is a 2-row connector. It has a header type gender. Its pitch is 0.635 mm. It has a maximum voltage rating of 100 V. This device has a maximum current rating of 0.5 A/contact. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This connector has an operating temperature of -55 to 85 °C. This product is 16.4 mm long, 5 mm tall and 5 mm deep. It uses the solder termination method. 0550910374 is housed in black liquid crystal polymer.

Import TariffMay apply to this part

7,783 parts: Ships tomorrow

    Total$1.80Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2336+
      Manufacturer Lead Time:
      15 weeks
      Minimum Of :
      1
      Maximum Of:
      999
      Country Of origin:
      China
         
      • Price: $1.804
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2336+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      China
      • In Stock: 3,783 parts
      • Price: $1.804
    • (1000)

      Ships tomorrow

      Increment:
      1000
      Ships from:
      United States of America
      Date Code:
      2402+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      China
      • In Stock: 4,000 parts
      • Price: $1.224

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.