Molex0547220204Connector Headers and PCB Receptacles

0547220204 Molex Connector Header & PCB Receptacles Board to Board 20 POS 0.5mm Solder ST SMD SlimStack™ - Arrow.com

Other Part Names : 547220204

Reduce the possibility of accidentally shorting pins when using a printed circuit board with this board to board 0547220204 header connector from Molex. This RCP connector's 20 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a receptacle type gender. This is a 2-row connector. Its pitch is 0.5 mm. It has a straight body orientation. It has a maximum voltage rating of 50 V. This device has a maximum current rating of 0.5 A/contact. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. 0547220204 is housed in black glass filled liquid crystal polymer. It uses the solder termination method. This connector has an operating temperature of -40 to 105 °C. This product is 7.6 mm long, 1.15 mm tall and 6 mm deep.

Import TariffMay apply to this part

9,001 parts: Ships tomorrow

    Total$1.83Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1804+
      Manufacturer Lead Time:
      3 weeks
      Minimum Of :
      1
      Maximum Of:
      1
      Country Of origin:
      China
         
      • Price: $1.8316
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1804+
      Manufacturer Lead Time:
      3 weeks
      Country Of origin:
      China
      • In Stock: 1 part
      • Price: $1.8316
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2230+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 9,000 parts
      • Price: $1.8135

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.