| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 26 | |
| 2 | |
| Solder | |
| 1.27 | |
| Right Angle | |
| 1.27 | |
| 3 | |
| 1.3 | |
| 10000 | |
| 25 | |
| -40 | |
| 125 | |
| 500 | |
| Tape and Reel | |
| 21.6 | |
| 4.2 | |
| Surface Mount |
Protect your printed circuit boards from accidental damages with ERNI Electronics' shrouded 054595 header connector. This M connector's 26 contacts that are made out of copper alloy and plated with gold. This is a 2-row connector. It has a right angle body orientation. It has a male type gender. Its pitch is 1.27 mm. This device has a maximum current rating of 1.3 A. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 4.95 mm tall. It uses the solder termination method. 054595 is housed in liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

