Molex0543630878Connector Headers and PCB Receptacles
Conn Board to Board RCP 80 POS 0.5mm Solder ST Top Entry SMD SlimStack
Other Part Names : 543630878
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Board to Board | |
| RCP | |
| 80 | |
| 2 | |
| Solder | |
| 0.5 | |
| Straight | |
| 0.5/Contact | |
| 50V | |
| 100 | |
| 40 | |
| -25 | |
| 85 | |
| 30 | |
| 0.274781 | |
| 23.9 | |
| 5.84 | |
| 1.5 | |
| SlimStack | |
| Surface Mount |
Molex brings you their board to board 0543630878 header connector, an important safety tool for protecting your electronic components from accidental damage. This RCP connector's 80 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 0.5 mm. It has a receptacle type gender. This is a 2-row connector. It has a straight body orientation. It has a maximum voltage rating of 50 VAC. This device has a maximum current rating of 0.5 A/contact. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 23.9 mm long, 1.5 mm tall and 5.84 mm deep. This connector has an operating temperature of -25 to 85 °C. It uses the solder termination method. 0543630878 is housed in black glass filled liquid crystal polymer.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

