Molex0541323062Connector FFC-FPC
Conn FPC Connector SKT 30 POS 0.5mm Solder RA SMD Easy-On™ T/R
Other Part Names : 541323062
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| FPC Connector | |
| 30 | |
| 1 | |
| Solder | |
| 0.5 | |
| Right Angle | |
| SKT | |
| 0.5/Contact | |
| 50V | |
| 50 | |
| 20 | |
| -20 | |
| 85 | |
| 20 | |
| Tape and Reel | |
| 0.354 | |
| 20.5 | |
| 5.6 | |
| 2 | |
| Easy-On™ | |
| Surface Mount |
Thanks to Molex's fpc connector 0541323062 flexible flat cable, you can keep the size of your project and the number of disorganized electrical lines down to a minimum. This socket type connector's 30 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a right angle body orientation. Its pitch is 0.5 mm. It has a maximum voltage rating of 50 V. This is a 1-row connector. This device has a maximum current rating of 0.5 A/contact. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This flexible flat cable has an operating temperature of -20 to 85 °C. 0541323062 is housed in black nylon 4/6. This product is 20.5 mm long, 2 mm tall and 5.6 mm deep. It uses the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

