Molex0536270674Connector Headers and PCB Receptacles
Conn Board to Board HDR 60 POS 0.635mm Solder ST Top Entry SMD SlimStack T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Board to Board | |
| HDR | |
| 60 | |
| 2 | |
| Solder | |
| 0.635 | |
| Straight | |
| 0.5/Contact | |
| 100V | |
| 1000 | |
| 70 | |
| -55 | |
| 105 | |
| 50 | |
| Tape and Reel | |
| 1.088 | |
| 25.92 | |
| 5.2 | |
| 9 | |
| SlimStack | |
| Surface Mount |
This board to board 0536270674 header connector from Molex reduces the possibility of accidentally shorting pins when a board is being used. This HDR connector's 60 contacts that are made out of copper alloy and plated with gold over nickel. It has a header type gender. It has a straight body orientation. It has a maximum voltage rating of 100 V. Its pitch is 0.635 mm. This is a 2-row connector. This device has a maximum current rating of 0.5 A/contact. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 25.92 mm long, 9 mm tall and 5.2 mm deep. 0536270674 is housed in brown polyphenylene sulfide. It uses the solder termination method. This connector has an operating temperature of -55 to 85 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

