| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8536.69.40.40 |
| Automotive | No |
| PPAP | No |
| Type | Shrouded Header (3 Sides) |
| Gender | M |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Termination Method | Solder |
| Terminal Pitch (mm) | 1.25 |
| Body Orientation | Straight |
| Polarization Type | Center Slot |
| Maximum Current Rating (A) | 1/Contact |
| Maximum Voltage Rating | 125V |
| Insulation Resistance (MOhm) | 100 |
| Maximum Contact Resistance (mOhm) | 20 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 105 |
| Mating Cycle (Cycles) | 30 |
| Packaging | Tape and Reel |
| Product Weight (g) | 0.12763 |
| Product Length (mm) | 7.65 |
| Product Depth (mm) | 4.2 |
| Product Height (mm) | 4.7 |
| Tradename | PicoBlade |
| Contact Plating Thickness | (Flash/1)um |
| Mounting | Surface Mount |