Top Purchased
Molex0533980371Connector Headers and PCB Receptacles
Conn Shrouded Header (3 Sides) HDR 3 POS 1.25mm Solder ST Top Entry SMD PicoBlade T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (3 Sides) | |
| HDR | |
| 3 | |
| 1 | |
| Solder | |
| 1.25 | |
| Straight | |
| Dual Slot | |
| 1/Contact | |
| 125V | |
| 100 | |
| 20 | |
| -40 | |
| 105 | |
| 30 | |
| Tape and Reel | |
| 0.1477 | |
| 8.9 | |
| 4.2 | |
| 4.7 | |
| PicoBlade | |
| Contact Plating Thickness | (1/1)um |
| Surface Mount |
This shrouded 0533980371 header connector from Molex is used for jumper posts to support physical configuration options on printed circuit boards. This HDR connector's 3 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a maximum voltage rating of 125 V. This is a 1-row connector. Its pitch is 1.25 mm. It has a header type gender. It has a straight body orientation. This device has a maximum current rating of 1 A/contact. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 8.9 mm long, 4.7 mm tall and 4.2 mm deep. 0533980371 is housed in natural nylon 4/6. This connector has an operating temperature of -40 to 85 °C. It uses the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

