Molex0533071071Connector Headers and PCB Receptacles

Conn Board to Board HDR 10 POS 0.8mm Solder ST SMD T/R

Make strong and binding connections on your circuit boards by adopting this board to board 0533071071 connector from Molex. This HDR connector's 10 contacts that are made out of phosphor bronze and plated with tin over nickel. This is a 2-row connector. It has a maximum voltage rating of 50 V. It has a straight body orientation. Its pitch is 0.8 mm. It has a header type gender. This device has a maximum current rating of 0.5 A/contact. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This connector has an operating temperature of -20 to 105 °C. This product is 5.8 mm long, 3.65 mm tall and 5.1 mm deep. It uses the solder termination method. 0533071071 is housed in natural polyphenylene sulfide.

Import TariffMay apply to this part

Total In Stock: 11,192 parts

Regional Inventory: 1,192

    Total$1.50Price for 1

    1,192 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2208+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      192
      Country Of origin:
      Japan
         
      • Price: $1.5007
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2208+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Japan
      • In Stock: 192 parts
      • Price: $1.5007
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1815+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      Japan
      • In Stock: 1,000 parts
      • Price: $1.4517
    • (1000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2528+
      Manufacturer Lead Time:
      26 weeks
      Country Of origin:
      Japan
      • In Stock: 10,000 parts
      • Price: $1.0551

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.