Molex0532610971Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 9 POS 1.25mm Solder RA Side Entry SMD PicoBlade T/R
Other Part Names : 532610971
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 9 | |
| 1 | |
| Solder | |
| 1.25 | |
| Right Angle | |
| Dual Slot | |
| 1/Contact | |
| 125V | |
| 100 | |
| 20 | |
| -40 | |
| 105 | |
| 30 | |
| Tape and Reel | |
| 0.259 | |
| 16.4 | |
| 5.2 | |
| 3.4 | |
| PicoBlade | |
| Contact Plating Thickness | 0.25um |
| Surface Mount |
Easily mount this shrouded 0532610971 header connector from Molex onto your PCB project to support a variety of physical configuration options. This HDR connector's 9 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a maximum voltage rating of 125 V. It has a header type gender. Its pitch is 1.25 mm. It has a right angle body orientation. This is a 1-row connector. This device has a maximum current rating of 1 A/contact. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It uses the solder termination method. This connector has an operating temperature of -40 to 85 °C. 0532610971 is housed in natural nylon 4/6. This product is 16.4 mm long, 3.4 mm tall and 5.2 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

