Molex0532610671Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 6 POS 1.25mm Solder RA Side Entry SMD PicoBlade T/R
Other Part Names : 532610671
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 6 | |
| 1 | |
| Solder | |
| 1.25 | |
| Right Angle | |
| Dual Slot | |
| 1/Contact | |
| 125V | |
| 100 | |
| 20 | |
| -40 | |
| 105 | |
| 30 | |
| Tape and Reel | |
| 0.1988 | |
| 12.65 | |
| 5.2 | |
| 3.4 | |
| PicoBlade | |
| Contact Plating Thickness | (1/1)um |
| Surface Mount |
As an added safety precaution, the shrouded 0532610671 header connector from Molex will prevent and protect components on your circuit board from accidentally touching each other. This HDR connector's 6 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a header type gender. This is a 1-row connector. Its pitch is 1.25 mm. It has a maximum voltage rating of 125 V. It has a right angle body orientation. This device has a maximum current rating of 1 A/contact. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It uses the solder termination method. This product is 12.65 mm long, 3.4 mm tall and 5.2 mm deep. This connector has an operating temperature of -40 to 85 °C. 0532610671 is housed in natural nylon 4/6.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

