Molex0530480710Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 7 POS 1.25mm Solder RA Side Entry Thru-Hole PicoBlade Tray
Other Part Names : 530480710
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 7 | |
| 1 | |
| Solder | |
| 1.25 | |
| Right Angle | |
| 1/Contact | |
| 125V | |
| 100 | |
| 20 | |
| -40 | |
| 85 | |
| 30 | |
| Tray | |
| 0.1733 | |
| 10.5 | |
| 5.5 | |
| 3.5 | |
| PicoBlade | |
| 2.3 | |
| Through Hole |
Mount this shrouded 0530480710 header connector from Molex on a jumper post on your PCB to support physical configuration options. This HDR connector's 7 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a right angle body orientation. It has a maximum voltage rating of 125 V. It has a header type gender. This is a 1-row connector. Its pitch is 1.25 mm. This device has a maximum current rating of 1 A/contact. This component comes in tray packaging, useful for fast picking and placing of your parts. This product is 10.5 mm long, 3.5 mm tall and 5.5 mm deep. It uses the solder termination method. 0530480710 is housed in natural nylon 6/6. This connector has an operating temperature of -40 to 85 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

