Molex0529910708Connector Headers and PCB Receptacles
Conn Board to Board RCP 70 POS 0.5mm Solder ST Top Entry SMD SlimStack T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Board to Board | |
| RCP | |
| 70 | |
| 2 | |
| Solder | |
| 0.5 | |
| Straight | |
| 0.5/Contact | |
| 50V | |
| 100 | |
| 50 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 0.297516 | |
| 21.3 | |
| 5.4 | |
| 2.27 | |
| SlimStack | |
| Surface Mount |
Are you looking for a solution to support physical configuration options on your PCB? Then mount this board to board 0529910708 header connector from Molex on your PCB today! This RCP connector's 70 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a straight body orientation. It has a maximum voltage rating of 50 V. Its pitch is 0.5 mm. It has a receptacle type gender. This device has a maximum current rating of 0.5 A/contact. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. 0529910708 is housed in white liquid crystal polymer. This product is 21.3 mm long, 2.27 mm tall and 5.4 mm deep. It uses the solder termination method. This connector has an operating temperature of -40 to 105 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

