Molex0528062910Connector FFC-FPC
Conn FFC Connector SKT 29 POS 1mm Solder ST Thru-Hole Tray
Other Part Names : 528062910
| Compliant | |
| EAR99 | |
| NRND | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| FFC Connector | |
| 29 | |
| 1 | |
| Solder | |
| 1 | |
| Straight | |
| SKT | |
| 0.5/Contact | |
| 50VDC|50VAC | |
| 100 | |
| 30 | |
| -20 | |
| 80 | |
| 10 | |
| Tray | |
| 0.758 | |
| 32 | |
| 3 | |
| 5.4 | |
| Through Hole |
Molex's ffc connector 0528062910 flexible flat cable is a great option to consider when working with tightly constrained electronics projects. This socket type connector's 29 contacts that are made out of phosphor bronze and plated with tin. It has a straight body orientation. It has a maximum voltage rating of 50 VDC|50VAC. Its pitch is 1 mm. This is a 1-row connector. This device has a maximum current rating of 0.5 A/contact. The component will be shipped in tray format. It uses the solder termination method. This flexible flat cable has an operating temperature of -20 to 80 °C. 0528062910 is housed in natural polyphenylene sulfide. This product is 32 mm long, 5.4 mm tall and 3 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

