Molex0528060710Connector FFC-FPC

Conn FFC Connector SKT 7 POS 1mm Solder ST Thru-Hole Tray

Optimize the design of a space-limited electronic device with this ffc connector 0528060710 flexible flat cable from Molex. This is a 1-row connector. This socket type connector's 7 contacts that are made out of phosphor bronze and plated with tin. It has a maximum voltage rating of 50 VDC|50VAC. It has a straight body orientation. Its pitch is 1 mm. This device has a maximum current rating of 0.5 A/contact. This component comes in tray packaging, useful for fast picking and placing of your parts. This flexible flat cable has an operating temperature of -20 to 80 °C. It uses the solder termination method. 0528060710 is housed in natural polyphenylene sulfide. This product is 10 mm long, 5.4 mm tall and 3 mm deep.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 12000
  • Manufacturer Lead Time:
    21 weeks
    • Price: $0.1489
    1. 12000+$0.1489
    2. 30000+$0.1400
    3. 75000+$0.1374
    4. 150000+$0.1331
    5. 375000+$0.1285

Counter UAV Threats With Smart Defenses

Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.