Molex0527452097Connector FFC-FPC

Conn FFC/FPC Connector SKT 20 POS 0.5mm Solder RA SMD Easy-On™ T/R

Other Part Names : 527452097

Whether your needs are small or large, this fpc connector 0527452097 flexible flat cable from Molex provides an organized, space-saving alternative to traditional spherical wire. It has a maximum voltage rating of 50 V. It has a right angle body orientation. Its pitch is 0.5 mm. This socket type connector's 20 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 1-row connector. This device has a maximum current rating of 0.5 A/contact. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 16.1 mm long, 2 mm tall and 5 mm deep. It uses the solder termination method. This flexible flat cable has an operating temperature of -20 to 85 °C. 0527452097 is housed in white polyamide 4/6.

Total In Stock: 6,044 parts

Regional Inventory: 1,000

    Total$1,043.40Price for 1000

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1802+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      999
      Country Of origin:
      Japan
         
      • Price: $1.9095
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1802+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Japan
      • In Stock: 44 parts
      • Price: $1.9095
    • (1000)

      Ships tomorrow

      Increment:
      1000
      Ships from:
      United States of America
      Date Code:
      2547+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Vietnam
      • In Stock: 5,000 parts
      • Price: $1.0308

    1,000 In stock: Ships in 2 days

    • (1000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2538+
      Manufacturer Lead Time:
      12 weeks
      • In Stock: 1,000 parts
      • Price: $1.0434

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.