Molex0527450697Connector FFC-FPC

Conn FFC/FPC Connector SKT 6 POS 0.5mm Solder RA SMD Easy-On T/R

Other Part Names : 527450697

Think of Molex's fpc connector 0527450697 flexible flat cable the next time you're in a tight situation between components or printed circuit boards. This socket type connector's 6 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 50 V. Its pitch is 0.5 mm. It has a right angle body orientation. This is a 1-row connector. This device has a maximum current rating of 0.5 A/contact. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It uses the solder termination method. This flexible flat cable has an operating temperature of -40 to 85 °C. This product is 9.1 mm long, 2 mm tall and 5 mm deep. 0527450697 is housed in white polyamide 4/6.

Import TariffMay apply to this part

Total In Stock: 11,115 parts

Regional Inventory: 8,115

    Total$0.69Price for 1

    8,115 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1944+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      999
      Country Of origin:
      Japan
         
      • Price: $0.6886
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1944+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Japan
      • In Stock: 115 parts
      • Price: $0.6886
    • (1000)

      Ships tomorrow

      Increment:
      1000
      Ships from:
      United States of America
      Date Code:
      2050+
      Manufacturer Lead Time:
      21 weeks
      Country Of origin:
      Japan
      • In Stock: 8,000 parts
      • Price: $0.5577
    • (1000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2546+
      Manufacturer Lead Time:
      12 weeks
      • In Stock: 3,000 parts
      • Price: $0.5658

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.