Molex0526101033Connector FFC-FPC

Conn FFC/FPC Connector SKT 10 POS 1mm Solder ST SMD Easy-On™ T/R

Other Part Names : 526101033

Optimize the design of a space-limited electronic device with this ffc/fpc connector 0526101033 flexible printed circuit from Molex. It has a maximum voltage rating of 125 V. Its pitch is 1 mm. This socket type connector's 10 contacts that are made out of phosphor bronze and plated with tin silver bismuth over nickel. This is a 1-row connector. It has a straight body orientation. This device has a maximum current rating of 1 A/contact. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 16.6 mm long, 5.75 mm tall and 4.5 mm deep. 0526101033 is housed in white polyamide. It uses the solder termination method. This flexible flat cable has an operating temperature of -40 to 85 °C.

Import TariffMay apply to this part

4,003 parts: Ships tomorrow

This item has been discontinued

    Total$1.24Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2134+
      Manufacturer Lead Time:
      99 weeks
      Minimum Of :
      1
      Maximum Of:
      999
      Country Of origin:
      Japan
         
      • Price: $1.2434
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2134+
      Manufacturer Lead Time:
      99 weeks
      Country Of origin:
      Japan
      • In Stock: 3 parts
      • Price: $1.2434
    • (1000)

      Ships tomorrow

      Increment:
      1000
      Ships from:
      United States of America
      Date Code:
      2245+
      Manufacturer Lead Time:
      99 weeks
      Country Of origin:
      Japan
      • In Stock: 4,000 parts
      • Price: $1.0705

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.