Molex0526100871Connector FFC-FPC

Conn FFC/FPC Connector SKT 8 POS 1mm Solder ST SMD Easy-On™ T/R

Other Part Names : 526100871

Total In Stock: 17,900 parts

Regional Inventory: 8,000

    Total$2,989.80Price for 6000

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2527+
      Manufacturer Lead Time:
      9 weeks
      Minimum Of :
      1
      Maximum Of:
      999
      Country Of origin:
      Vietnam
         
      • Price: $0.6040
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2527+
      Manufacturer Lead Time:
      9 weeks
      Country Of origin:
      Vietnam
      • In Stock: 900 parts
      • Price: $0.6040
    • (1000)

      Ships tomorrow

      Increment:
      1000
      Ships from:
      United States of America
      Date Code:
      2531+
      Manufacturer Lead Time:
      9 weeks
      Country Of origin:
      Vietnam
      • In Stock: 9,000 parts
      • Price: $0.4893

    8,000 In stock: Ships in 2 days

    • (1000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2547+
      Manufacturer Lead Time:
      11 weeks
      • In Stock: 8,000 parts
      • Price: $0.4983

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.