Molex0525591252Connector FFC-FPC

Conn FFC/FPC Connector SKT 12 POS 0.5mm Solder ST SMD Easy-On™ T/R

Other Part Names : 525591252

If you are in need of a flexible, ribbon-like cable that can run multiple lines across your project, look no further than fpc connector 0525591252 flexible flat cable from Molex. This is a 1-row connector. Its pitch is 0.5 mm. This socket type connector's 12 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 50 VDC|50VAC. It has a straight body orientation. This device has a maximum current rating of 0.5 A/contact. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It uses the solder termination method. This flexible flat cable has an operating temperature of -40 to 85 °C. This product is 11.7 mm long, 3.9 mm tall and 3.5 mm deep. 0525591252 is housed in natural nylon 4/6.

Import TariffMay apply to this part

Total In Stock: 22,116 parts

Regional Inventory: 10,116

    Total$1.07Price for 1

    10,116 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2138+
      Manufacturer Lead Time:
      11 weeks
      Minimum Of :
      1
      Maximum Of:
      999
      Country Of origin:
      Malaysia
         
      • Price: $1.0718
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2138+
      Manufacturer Lead Time:
      11 weeks
      Country Of origin:
      Malaysia
      • In Stock: 116 parts
      • Price: $1.0718
    • (1000)

      Ships tomorrow

      Increment:
      1000
      Ships from:
      United States of America
      Date Code:
      2207+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      Japan
      • In Stock: 10,000 parts
      • Price: $1.0299
    • (1000)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2536+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      Malaysia
      • In Stock: 12,000 parts
      • Price: $1.0446

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.