Molex0525591233Connector FFC-FPC

Conn FFC/FPC Connector SKT 12 POS 0.5mm Solder ST SMD Easy-On™ T/R

Other Part Names : 525591233

Utilize FFC technology with this ffc/fpc connector 0525591233 flexible flat cable from Molex which can hold many transmission channels on a very narrow, very flat ribbon-like structure. This socket type connector's 12 contacts that are made out of phosphor bronze and plated with tin silver bismuth over nickel. It has a maximum voltage rating of 50 V. It has a straight body orientation. Its pitch is 0.5 mm. This is a 1-row connector. This device has a maximum current rating of 0.5 A/contact. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. 0525591233 is housed in natural polyamide. This product is 11.7 mm long, 3.9 mm tall and 3.5 mm deep. It uses the solder termination method. This flexible flat cable has an operating temperature of -40 to 85 °C.

Import TariffMay apply to this part

534 parts: Ships tomorrow

This item has been discontinued

    Total$1.02Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2217+
      Manufacturer Lead Time:
      99 weeks
      Minimum Of :
      1
      Maximum Of:
      534
      Country Of origin:
      Japan
         
      • Price: $1.0160
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2217+
      Manufacturer Lead Time:
      99 weeks
      Country Of origin:
      Japan
      • In Stock: 534 parts
      • Price: $1.0160

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.