Molex0524352671Connector FFC-FPC

Conn FFC/FPC Connector SKT 26 POS 0.5mm Solder RA SMD Easy-On™ T/R

Molex brings you their ffc/fpc connector 0524352671 flexible flat cable, a great choice for transmitting multiple transmission channels over a more space-saving design. Its pitch is 0.5 mm. This socket type connector's 26 contacts that are made out of phosphor bronze and plated with gold. It has a maximum voltage rating of 50 VDC|50VAC. This is a 1-row connector. It has a right angle body orientation. This device has a maximum current rating of 0.5 A/contact. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This flexible flat cable has an operating temperature of -40 to 85 °C. 0524352671 is housed in nylon 4/6. This product is 19.6 mm long, 2.18 mm tall and 5.2 mm deep. It uses the solder termination method.

Import TariffMay apply to this part

2,971 parts: Ships tomorrow

    Total$1.51Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1735+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      2971
      Country Of origin:
      Japan
         
      • Price: $1.513
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1735+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Japan
      • In Stock: 2,971 parts
      • Price: $1.513

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.