Molex0524352271Connector FFC-FPC
Conn FFC/FPC Connector SKT 22 POS 0.5mm Solder RA SMD Easy-On™ T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| FFC/FPC Connector | |
| 22 | |
| 1 | |
| Solder | |
| 0.5 | |
| Right Angle | |
| SKT | |
| 0.5/Contact | |
| 50V | |
| -40 | |
| 85 | |
| 20 | |
| Tape and Reel | |
| 0.299 | |
| 17.6 | |
| 5.2 | |
| 2 | |
| Easy-On™ | |
| Surface Mount |
Molex's ffc/fpc connector 0524352271 flexible flat cable is a great option to consider when working with tightly constrained electronics projects. This socket type connector's 22 contacts that are made out of phosphor bronze and plated with gold. It has a maximum voltage rating of 50 VDC|50VAC. Its pitch is 0.5 mm. This is a 1-row connector. It has a right angle body orientation. This device has a maximum current rating of 0.5 A/contact. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This flexible flat cable has an operating temperature of -40 to 85 °C. This product is 17.6 mm long, 2.18 mm tall and 5.2 mm deep. It uses the solder termination method. 0524352271 is housed in nylon 4/6.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

