Molex0522711279Connector FFC-FPC

Conn FPC Connector SKT 12 POS 1mm Solder RA SMD Easy-On™ T/R

If you are in need of a flexible, ribbon-like cable that can run multiple lines across your project, look no further than fpc connector 0522711279 flexible flat cable from Molex. It has a right angle body orientation. Its pitch is 1 mm. It has a maximum voltage rating of 50 VDC|50VAC. This is a 1-row connector. This socket type connector's 12 contacts that are made out of phosphor bronze and plated with tin bismuth. This device has a maximum current rating of 0.5 A/contact. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This flexible flat cable has an operating temperature of -40 to 85 °C. It uses the solder termination method. This product is 7.4 mm deep. 0522711279 is housed in natural nylon 4/6.

Import TariffMay apply to this part

Total In Stock: 4,000 parts

Regional Inventory: 3,000

    Total$1.49Price for 1

    3,000 In stock: Ships in 2 days

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2010+
      Manufacturer Lead Time:
      21 weeks
      Country Of origin:
      Japan
      • In Stock: 3,000 parts
      • Price: $1.4855
    • (1000)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2451+
      Manufacturer Lead Time:
      11 weeks
      • In Stock: 1,000 parts
      • Price: $0.607

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.