Molex0522711179Connector FFC-FPC
Conn FPC Connector SKT 11 POS 1mm Solder RA SMD Easy-On™ T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| FPC Connector | |
| 11 | |
| 1 | |
| Solder | |
| 1 | |
| Right Angle | |
| SKT | |
| 0.5/Contact | |
| 50VDC|50VAC | |
| 100 | |
| 20 | |
| -40 | |
| 85 | |
| 30 | |
| Tape and Reel | |
| 0.531 | |
| 7.4 | |
| 3 | |
| Easy-On™ | |
| Surface Mount |
Design your electronic device with FFC technology by implementing this fpc connector 0522711179 flexible flat cable from Molex. This is a 1-row connector. Its pitch is 1 mm. This socket type connector's 11 contacts that are made out of phosphor bronze and plated with tin bismuth. It has a maximum voltage rating of 50 VDC|50VAC. It has a right angle body orientation. This device has a maximum current rating of 0.5 A/contact. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It uses the solder termination method. This flexible flat cable has an operating temperature of -40 to 85 °C. 0522711179 is housed in natural nylon 4/6. This product is 7.4 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

