Molex0522071860Connector FFC-FPC

Conn FFC/FPC Connector SKT 18 POS 1mm Solder RA SMD Easy-On T/R

Other Part Names : 522071860

This ffc/fpc connector 0522071860 flexible printed circuit from Molex can have discrete components built on it. This socket type connector's 18 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a right angle body orientation. Its pitch is 1 mm. It has a maximum voltage rating of 125 V. This is a 1-row connector. This device has a maximum current rating of 1 A/contact. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It uses the solder termination method. This flexible flat cable has an operating temperature of -20 to 85 °C. This product is 25.5 mm long, 2.7 mm tall and 7.6 mm deep. 0522071860 is housed in nylon 4/6.

Import TariffMay apply to this part

4,859 parts: Ships tomorrow

    Total$0.57Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2224+
      Manufacturer Lead Time:
      11 weeks
      Minimum Of :
      1
      Maximum Of:
      4859
      Country Of origin:
      Malaysia
         
      • Price: $0.5717
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2224+
      Manufacturer Lead Time:
      11 weeks
      Country Of origin:
      Malaysia
      • In Stock: 4,859 parts
      • Price: $0.5717

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.