Molex0522071260Connector FFC-FPC
Conn FFC/FPC Connector SKT 12 POS 1mm Solder RA SMD Easy-On T/R
Other Part Names : 522071260
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| FFC/FPC Connector | |
| 12 | |
| 1 | |
| Solder | |
| 1 | |
| Right Angle | |
| Top Contact | |
| SKT | |
| 1/Contact | |
| 125V | |
| 100 | |
| 20 | |
| -40 | |
| 85 | |
| 30 | |
| Tape and Reel | |
| 0.487524 | |
| 18.3 | |
| 7.6 | |
| 2.7 | |
| Easy-On | |
| Surface Mount |
Utilize FFC technology with this ffc/fpc connector 0522071260 flexible flat cable from Molex which can hold many transmission channels on a very narrow, very flat ribbon-like structure. It has a right angle body orientation. This is a 1-row connector. Its pitch is 1 mm. This socket type connector's 12 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 125 V. This device has a maximum current rating of 1 A/contact. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This flexible flat cable has an operating temperature of -30 to 85 °C. This product is 18.3 mm long, 2.7 mm tall and 7.6 mm deep. 0522071260 is housed in nylon 4/6. It uses the solder termination method.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

