Molex0522070660Connector FFC-FPC
Conn FFC/FPC Connector SKT 6 POS 1mm Solder RA SMD Easy-On T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| FFC/FPC Connector | |
| 6 | |
| 1 | |
| Solder | |
| 1 | |
| Right Angle | |
| Top Contact | |
| SKT | |
| 1/Contact | |
| 125V | |
| 100 | |
| 20 | |
| -40 | |
| 85 | |
| Zero | |
| 30 | |
| Tape and Reel | |
| 0.31 | |
| 12.3 | |
| 7.6 | |
| 2.7 | |
| Easy-On | |
| Surface Mount |
Thanks to Molex's fpc connector 0522070660 flexible flat cable, you can keep the size of your project and the number of disorganized electrical lines down to a minimum. This socket type connector's 6 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 30 V. Its pitch is 1 mm. It has a right angle body orientation. This is a 1-row connector. This device has a maximum current rating of 1 A/contact. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 13.9 mm long, 2.7 mm tall and 7.6 mm deep. It uses the solder termination method. This flexible flat cable has an operating temperature of -30 to 85 °C. 0522070660 is housed in natural nylon 4/6.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

