Molex0521160342Connector Discrete Wire Housing
Conn Housing PL 3 POS 2.5mm Crimp ST Cable Mount Red Mizu-P25™ Tray
Other Part Names : 521160342
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.69.40.51 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | No |
| Housing | |
| PL | |
| 3 | |
| 1 | |
| Crimp | |
| 2.5 | |
| Straight | |
| 3/Contact | |
| 250V | |
| -40 | |
| 105 | |
| Tray | |
| 1.565 | |
| 12.4 | |
| 8.9 | |
| 27.2 | |
| Mizu-P25™ | |
| Cable Mount |
Do you need a solution for housing discrete wires because a direct socket to board linkage is not functional? Then this 0521160342 discrete wire housing from Molex is perfect for you! This PL connector has 3 PL contacts. It has a plug type gender. Its pitch is 2.5 mm. It has a maximum voltage rating of 250 V. It has a straight body orientation. This is a 1-row connector. This device has a maximum current rating of 3 A/contact. This component will be shipped in tray format. 0521160342 is housed in red polyester. Its wire is 20-22 AWG. This rectangle connector has an operating temperature of -40 to 105 °C. This product is 12.4 mm long, 9.5 mm tall and 25.5 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

