Molex0513820800Connector Discrete Wire Housing
Conn Housing RCP 8 POS 2mm Crimp ST Cable Mount White MicroClasp™ Bag
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 8 | |
| 1 | |
| Crimp | |
| 2 | |
| Straight | |
| 3/Contact | |
| 250VDC|250VAC | |
| 1000 | |
| -40 | |
| 105 | |
| 30 | |
| Bag | |
| 0.41 | |
| 19.4 | |
| 6.95 | |
| 1.9 | |
| MicroClasp™ | |
| Cable Mount |
Is a direct socket to board linkage not functional for your project? Then use this 0513820800 discrete wire housing from Molex for a durable connection. This RCP connector has 8 RCP contacts. It has a receptacle type gender. Its pitch is 2 mm. This is a 1-row connector. It has a straight body orientation. It has a maximum voltage rating of 250 VDC|250VAC. This product is 19.4 mm long, 6.95 mm tall and 10.9 mm deep. 0513820800 is housed in white nylon 6/6. This rectangle connector has an operating temperature of -25 to 85 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

