Molex0513820500Connector Discrete Wire Housing

Conn Housing F 5 POS 2mm Crimp ST Cable Mount White MicroClasp™ Bag

This 0513820500 discrete wire housing from Molex is designed for both small electronic devices as well as larger power applications. This F connector has 5 F contacts. This is a 1-row connector. It has a maximum voltage rating of 250 VDC|250VAC. It has a straight body orientation. It has a female type gender. Its pitch is 2 mm. 0513820500 is housed in white nylon 6/6. This product is 13.4 mm long, 6.95 mm tall and 10.9 mm deep. This rectangle connector has an operating temperature of -25 to 85 °C.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 20000
  • Manufacturer Lead Time:
    11 weeks
    • Price: $0.1314
    1. 1+$0.1314
    2. 40000+$0.1227
    3. 100000+$0.1203
    4. 200000+$0.1161
    5. 500000+$0.1117

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.