Molex0513389873Connector Headers and PCB Receptacles

0513389873 Molex Connector Header & PCB Receptacles Board to Board 10 POS 0.4mm Solder ST SMD SlimStack™ - Arrow.com

Reduce the possibility of accidentally shorting pins when using a printed circuit board with this board to board 0513389873 header connector from Molex. This RCP connector's 10 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. It has a maximum voltage rating of 50 VDC|50VAC. Its pitch is 0.4 mm. It has a receptacle type gender. This is a 2-row connector. This device has a maximum current rating of 0.3 A/contact. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 5.1 mm long, 1.34 mm tall and 3.4 mm deep. It uses the solder termination method. 0513389873 is housed in black liquid crystal polymer. This connector has an operating temperature of -25 to 85 °C.

Import TariffMay apply to this part

3,087 parts: Ships in 2 days

    Total$0.87Price for 1

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1726+
      Manufacturer Lead Time:
      11 weeks
      Minimum Of :
      1
      Maximum Of:
      2717
      Country Of origin:
      South Korea
         
      • Price: $0.8653
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1726+
      Manufacturer Lead Time:
      11 weeks
      Country Of origin:
      South Korea
      • In Stock: 2,717 parts
      • Price: $0.8653
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1726+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      South Korea
      • In Stock: 370 parts
      • Price: $0.8103

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.