Molex0512331211Connector Rectangular

Conn Rectangular F 12 POS 3mm Crimp ST Cable Mount Tray

Securely make a connection between a board and socket using this 0512331211 discrete wire housing developed by Molex. This RCP connector has 12 RCP contacts. It has a receptacle type gender. It has a straight body orientation. Its pitch is 3 mm. This is a 4-row connector. It has a maximum voltage rating of 250 VDC|250VAC. This device has a maximum current rating of 4 A/contact. The item will be shipped in tray orientation. This rectangle connector has an operating temperature of -40 to 105 °C. 0512331211 is housed in black polyester. This product is 19.7 mm deep.

Import TariffMay apply to this part

515 parts: Ships tomorrow

    Total$1.36Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1634+
      Manufacturer Lead Time:
      22 weeks
      Country Of origin:
      Japan
      • In Stock: 515 parts
      • Price: $1.358

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.