Congatec AG051223System on Modules - SOM
SMARC 2.0 SOM with i.MX8M Processor 2GB RAM
| Compliant | |
| Active | |
| 8471.50.01.50 | |
| Automotive | Unknown |
| PPAP | Unknown |
| NXP | |
| i.MX8M | |
| Quad Core | |
| 1.6G | |
| SMARC 2.0 | |
| No | |
| LPDDR4 | |
| 2G(Typ) | |
| 3200MHz | |
| 3 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 5 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 1@I2S | |
| No | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 1000Mbps | |
| LCD | |
| NXP i.MX 8M Mini GC NanoUltra Integrated | |
| eDP|LVDS|MIPI-DSI | |
| Android|Linux|Linux Yocto | |
| Android | |
| Linux|Linux Yocto | |
| -40 | |
| 85 | |
| Industrial |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
