Molex0510211200Connector Discrete Wire Housing
Conn Housing RCP 12 POS 1.25mm Crimp ST Cable Mount Natural PicoBlade™ Bag
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 12 | |
| 1 | |
| Crimp | |
| 1.25 | |
| Straight | |
| 1/Contact | |
| 125VDC|125VAC | |
| 100 | |
| -40 | |
| 105 | |
| 30 | |
| Bag | |
| 0.12 | |
| 16.75 | |
| 3.2 | |
| 3.95 | |
| PicoBlade™ | |
| Yes | |
| Cable Mount |
Do you need a solution for housing discrete wires because a direct socket to board linkage is not functional? Then this 0510211200 discrete wire housing from Molex is perfect for you! This F connector has 12 F contacts. It has a straight body orientation. This is a 1-row connector. It has a maximum voltage rating of 125 V. Its pitch is 1.25 mm. It has a female type gender. This device has a maximum current rating of 1 A/contact. This rectangle connector has an operating temperature of -40 to 85 °C. This product is 16.75 mm long, 3.2 mm tall and 3.95 mm deep. 0510211200 is housed in natural polybutylene terephthalate.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

