KYOCERA AVX Components Corporation0508YC104KAT2WCapacitor Ceramic Multilayer
Cap Ceramic 0.1uF 16V X7R 10% Wide Terminal SMD 0508 125°C T/R
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 0.1uF | |
| 10% | |
| 16VDC | |
| X7R | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Wide Terminal | |
| 2 | |
| Ceramic Chip | |
| 1.27 X 2 | |
| 0508 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.27 | |
| 2 | |
| 1.02(Max) |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
