Littelfuse0505016.MXPFuses

Fuse Cartridge Fast Acting 16A 500V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/cULus

A great alternative to a circuit breaker, this a miniature 0505016.MXP fuse from Littelfuse will protect your electronics. This device has a current rating of 16. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 0505016.MXP fuse has a cartridge termination style. This product comes packaged in bulk, so the parts will be stored loosely. This product is 31.75 mm long with a diameter of 6.35 mm. The maximum AC voltage rating is 500 VAC and the maximum DC voltage rating is 500 VDC. Its fuse is made from ceramic.

Import TariffMay apply to this part

Total In Stock: 3,100 parts

Regional Inventory: 100

    Total$5.64Price for 1

    100 In stock: Ships tomorrow

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2524+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      China
      • In Stock: 100 parts
      • Price: $5.638
    • (1000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2551+
      Manufacturer Lead Time:
      15 weeks
      • In Stock: 3,000 parts
      • Price: $3.2287

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.